396-020-559-878

Heilind Number:EDA396-020-559-878
Manufacturer:EDAC
Manufacturer Number:396-020-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 20 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while its right-angle mount orientation allows for easy and convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component for enhanced functionality and performance.