396-020-560-203

Heilind Number:EDA396-020-560-203
Manufacturer:EDAC
Manufacturer Number:396-020-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-560-203

Detailed Description

Enhance connectivity within your circuitry with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, it guarantees secure and reliable signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, it facilitates efficient board-to-board connections with 20 positions available. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in varied environmental conditions. Trust in this connector's quality and functionality for your next electronics project.