396-020-560-208

Heilind Number:EDA396-020-560-208
Manufacturer:EDAC
Manufacturer Number:396-020-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its 20 positions, spread across two rows with a pitch of .125 inches, offer ample room for secure attachment. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is a versatile and robust solution for your board-to-board connections. Upgrade your electronic systems with this essential component, where quality meets performance seamlessly.