396-020-560-258

Heilind Number:EDA396-020-560-258
Manufacturer:EDAC
Manufacturer Number:396-020-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-560-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this two-row connector features 20 positions and a pitch of .125 inches, ensuring secure and reliable connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers superior conductivity and longevity. With an amperage rating of 3A, it can handle power-intensive applications with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Perfect for board-to-board connections, this black connector is a must-have in your electronic assembly projects.