396-020-560-802

Heilind Number:EDA396-020-560-802
Manufacturer:EDAC
Manufacturer Number:396-020-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-560-802

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of Copper Alloy, it ensures reliable performance even in demanding environments. Featuring 20 positions with a pitch of .125 inches and row spacing of .2 inches, it provides ample connectivity for your circuit boards. Operating effortlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for your electronic projects. Upgrade your connections with this high-quality component.