396-020-560-808

Heilind Number:EDA396-020-560-808
Manufacturer:EDAC
Manufacturer Number:396-020-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-560-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh operating conditions. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable and efficient data transmission. Featuring 20 positions and an amperage of 3A, it's perfect for a variety of applications. Its straight mount orientation and compatibility with Board To Board PCB connectors make installation a breeze. Plus, with an operating temperature range of -40 to 105°C, it guarantees stability in any environment. Elevate your connection game with this essential component.