396-020-560-812

Heilind Number:EDA396-020-560-812
Manufacturer:EDAC
Manufacturer Number:396-020-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With a double-row configuration and 20 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is suitable for various environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for industrial or commercial applications, this straight-mount connector is a dependable choice for efficient signal transfer. Explore our full range of PCB connectors for more connectivity solutions.