396-021-520-102

Heilind Number:EDA396-021-520-102
Manufacturer:EDAC
Manufacturer Number:396-021-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-520-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Engineered for optimal performance, it features a single row design with 21 positions, each crafted from durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while a 3 A amperage rating guarantees efficient power transmission. With a .125-inch pitch and .2-inch row spacing, it offers seamless integration onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this high-quality connector.