396-021-520-104

Heilind Number:EDA396-021-520-104
Manufacturer:EDAC
Manufacturer Number:396-021-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-520-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity, making it ideal for powering various components. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. Featuring a single row design with Copper Alloy contacts, it ensures seamless signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. The 21 positions offer ample room for multiple connections, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Explore the endless possibilities of connectivity with this high-quality Card Edge Connector.