396-021-520-108

Heilind Number:EDA396-021-520-108
Manufacturer:EDAC
Manufacturer Number:396-021-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-520-108

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 21 positions, it offers seamless connectivity in your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation makes installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your applications.