396-021-520-158

Heilind Number:EDA396-021-520-158
Manufacturer:EDAC
Manufacturer Number:396-021-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-520-158

Detailed Description

Enhance your circuit board connectivity with this sleek and efficient Card Edge Connector. Featuring a single row design with 21 positions, it ensures seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester in classic black, this connector guarantees reliable performance in any setting. The contact material, made of high-quality Copper Alloy, offers excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on a personal project or a professional endeavor, this connector is a must-have for seamless board-to-board connections.