396-021-520-602

Heilind Number:EDA396-021-520-602
Manufacturer:EDAC
Manufacturer Number:396-021-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-520-602

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in striking black. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Designed for optimal performance, this connector features a single row layout with 21 copper alloy contact positions, accommodating a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation, while its 3A amperage rating guarantees reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for maximizing connectivity efficiency in various electronic devices.