396-021-520-603

Heilind Number:EDA396-021-520-603
Manufacturer:EDAC
Manufacturer Number:396-021-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-520-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Engineered for high performance, it boasts a current rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 21 positions arranged in a single row, it offers seamless integration on your board. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for diverse environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.