396-021-520-607

Heilind Number:EDA396-021-520-607
Manufacturer:EDAC
Manufacturer Number:396-021-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-520-607

Detailed Description

Enhance connectivity on your PCB with this black Card Edge Connector. Featuring a single row design with 21 positions, it ensures seamless integration for your electrical components. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component in your connectivity setup. Trust in its quality and efficiency to streamline your PCB connections effortlessly.