396-021-520-608

Heilind Number:EDA396-021-520-608
Manufacturer:EDAC
Manufacturer Number:396-021-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-520-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Featuring a single row design with 21 copper alloy contact positions, it offers efficient power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector guarantees versatility and resilience in various applications. Elevate your connectivity solutions with this essential component.