396-021-520-678

Heilind Number:EDA396-021-520-678
Manufacturer:EDAC
Manufacturer Number:396-021-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-520-678

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in a variety of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Its single row configuration features 21 copper alloy contacts, ensuring reliable power and data transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for all your connectivity needs. Upgrade your setup with this essential component.