396-021-521-103

Heilind Number:EDA396-021-521-103
Manufacturer:EDAC
Manufacturer Number:396-021-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-521-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector's 21 copper alloy contacts provide reliable conductivity, while its 1-row design with a pitch of .125 inches allows for seamless integration on your PCB. With a low operating temperature of -40°C and high temperature of 105°C, it's suitable for a wide range of environments. Whether you're working on a new project or upgrading existing systems, this connector is essential for achieving efficient and secure board-to-board connections.