396-021-521-104

Heilind Number:EDA396-021-521-104
Manufacturer:EDAC
Manufacturer Number:396-021-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-521-104

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed with a single row configuration and 21 positions, it guarantees seamless interfacing for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, reliability is assured even in demanding environments. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures optimal performance under various conditions. Elevate your connection solutions with this essential component.