396-021-521-108

Heilind Number:EDA396-021-521-108
Manufacturer:EDAC
Manufacturer Number:396-021-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-521-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration within your PCB setup, its sleek black hue offers both functionality and style. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliability in any setting. Featuring a single row design with 21 positions, it provides ample room for connectivity. The Copper Alloy contact material and .125-inch pitch ensure secure and stable connections, while the .2-inch row spacing allows for easy installation. Whether for industrial or commercial use, its straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Explore seamless integration with our range of PCB connectors.