396-021-521-158

Heilind Number:EDA396-021-521-158
Manufacturer:EDAC
Manufacturer Number:396-021-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-521-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 21 positions, it offers ample space for your connections. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and efficient installations. Whether for industrial or commercial use, its straight mount orientation ensures easy and secure attachment. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.