396-021-521-602

Heilind Number:EDA396-021-521-602
Manufacturer:EDAC
Manufacturer Number:396-021-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-521-602

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, featuring a sleek black design crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 21 positions, this connector ensures reliable performance for your PCB connections. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer easy installation. Designed for straight mount orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential component.