396-021-521-607

Heilind Number:EDA396-021-521-607
Manufacturer:EDAC
Manufacturer Number:396-021-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-521-607

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and copper alloy contact material, it guarantees efficient power transmission at an amperage of 3A. Featuring 21 positions and a pitch of .125 inches, it offers ample room for seamless interconnection. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your devices with this essential component for smooth and reliable performance.