396-021-521-612

Heilind Number:EDA396-021-521-612
Manufacturer:EDAC
Manufacturer Number:396-021-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-521-612

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a single row layout and a pitch of .125 inches, it accommodates 21 positions effortlessly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its superior quality for efficient board-to-board PCB connections in your projects.