396-021-521-658

Heilind Number:EDA396-021-521-658
Manufacturer:EDAC
Manufacturer Number:396-021-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-521-658

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, it offers seamless integration onto your circuit board. Boasting 21 positions and copper alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB setup with this essential connector for seamless and efficient connectivity.