396-021-521-678

Heilind Number:EDA396-021-521-678
Manufacturer:EDAC
Manufacturer Number:396-021-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-521-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, it boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 21 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material, along with a pitch of .125 inches and row spacing of .2 inches, ensures secure and efficient data transfer. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector for enhanced functionality and performance.