396-021-522-104

Heilind Number:EDA396-021-522-104
Manufacturer:EDAC
Manufacturer Number:396-021-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-522-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers ample room for efficient PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, it allows for precise mounting. Its straight orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device's connectivity with this essential component.