396-021-522-158

Heilind Number:EDA396-021-522-158
Manufacturer:EDAC
Manufacturer Number:396-021-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-522-158

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance in a range of environments. With a single row configuration and 21 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the 3A amperage rating supports power-intensive operations. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure mating with your PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse industrial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.