396-021-522-603

Heilind Number:EDA396-021-522-603
Manufacturer:EDAC
Manufacturer Number:396-021-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-522-603

Detailed Description

Enhance connectivity in your electronic projects with this sleek black Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row layout with 21 positions for optimal functionality. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for a range of applications, this connector is a must-have in any electronic setup.