396-021-522-604

Heilind Number:EDA396-021-522-604
Manufacturer:EDAC
Manufacturer Number:396-021-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-522-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 21 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector can handle an amperage of 3 A and operates efficiently in temperatures ranging from -40 to 105°C. Whether you're working on electronics, telecommunications, or industrial systems, this connector is a versatile and essential component for your projects. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.