396-021-522-608

Heilind Number:EDA396-021-522-608
Manufacturer:EDAC
Manufacturer Number:396-021-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-522-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 21 positions, ensuring efficient signal transmission. Constructed from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in diverse applications. The Copper Alloy contact material facilitates optimal conductivity, while the pitch of .125 inches and row spacing of .2 inches offer precise alignment. With a current rating of 3A, it meets standard power requirements. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it ensures functionality even in harsh environments. Upgrade your system with this essential connector for seamless board-to-board connections.