396-021-522-612

Heilind Number:EDA396-021-522-612
Manufacturer:EDAC
Manufacturer Number:396-021-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-522-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transfer. The Copper Alloy contacts, along with a pitch of .125 in, guarantee secure and efficient signal transmission. Boasting a single row configuration with 21 positions, it offers ample connectivity options for your applications. Its straight mount orientation and the wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your PCB setup with this high-quality connector for seamless board-to-board connections.