396-021-522-658

Heilind Number:EDA396-021-522-658
Manufacturer:EDAC
Manufacturer Number:396-021-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-522-658

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration onto PCBs, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The single row layout with 21 copper alloy contacts offers reliable performance, with a pitch of .125 inches and row spacing of .2 inches facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-demand applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your projects.