396-021-526-102

Heilind Number:EDA396-021-526-102
Manufacturer:EDAC
Manufacturer Number:396-021-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-526-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a current rating of 3 A, this connector offers reliable power transmission. Featuring a single row layout and 21 positions, it facilitates efficient board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector, with a straight mount orientation, is suitable for a wide range of operating temperatures (-40 to 105 °C). Upgrade your setup with this essential component for seamless and secure electronic connections.