396-021-526-104

Heilind Number:EDA396-021-526-104
Manufacturer:EDAC
Manufacturer Number:396-021-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-526-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for reliability, it features a single row design with 21 positions and a contact pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient power delivery with an amperage rating of 3 A. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and space-saving benefits. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.