396-021-526-112

Heilind Number:EDA396-021-526-112
Manufacturer:EDAC
Manufacturer Number:396-021-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-526-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black finish and a single row layout, boasting a total of 21 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments, withstanding temperatures ranging from -40 to 105 °C. The high-quality Copper Alloy contacts guarantee efficient power transmission, rated for up to 3 A of current. With a precise pitch of .125 inches and row spacing of .2 inches, this connector offers seamless alignment for your board-to-board connections. Its straight mount orientation simplifies installation, while its compact design saves valuable space on your PCB. Trust in our Card Edge Connector for secure and efficient electronic connections, a must-have for any professional assembly project.