396-021-526-602

Heilind Number:EDA396-021-526-602
Manufacturer:EDAC
Manufacturer Number:396-021-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-526-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a timeless black hue. Featuring a single row design with 21 positions, it offers seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a low 3 A amperage and a pitch of .125 in, it guarantees efficient power transfer while maintaining signal integrity. Ideal for board to board connections, its straight mount orientation and precise row spacing of .2 in make installation a breeze. Upgrade your system with this essential component for seamless and secure PCB connectivity.