396-021-526-604

Heilind Number:EDA396-021-526-604
Manufacturer:EDAC
Manufacturer Number:396-021-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-526-604

Detailed Description

Enhance connectivity on your PCB with this reliable Card Edge Connector. Designed for seamless integration, it features a single row layout with 21 positions, allowing for efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a low pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its high amperage rating of 3A for consistent performance. Elevate your PCB assembly with this essential component.