396-021-526-607

Heilind Number:EDA396-021-526-607
Manufacturer:EDAC
Manufacturer Number:396-021-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-526-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it offers reliable conductivity. The single-row design with 21 positions allows for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for various applications in the electronics industry, this connector facilitates efficient data transfer and power delivery. Upgrade your connectivity solutions with this essential component.