396-021-526-658

Heilind Number:EDA396-021-526-658
Manufacturer:EDAC
Manufacturer Number:396-021-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-526-658

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 21 positions and a .125-inch pitch for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With copper alloy contacts and a 3A amperage rating, this connector guarantees reliable power transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your PCB connectivity with this essential component.