396-021-526-678

Heilind Number:EDA396-021-526-678
Manufacturer:EDAC
Manufacturer Number:396-021-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-526-678

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, this black connector features a single row of 21 positions, each crafted with durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, making it a must-have component for efficient board-to-board connections. Trust in this connector to deliver a steady amperage of 3A, meeting all your power and data transmission needs with uncompromising reliability.