396-021-540-102

Heilind Number:EDA396-021-540-102
Manufacturer:EDAC
Manufacturer Number:396-021-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-540-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 1-row configuration with 21 positions, ensuring optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation makes installation a breeze, catering to various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your board-to-board connections with this essential component.