396-021-540-107

Heilind Number:EDA396-021-540-107
Manufacturer:EDAC
Manufacturer Number:396-021-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in any application. With a single row layout and a total of 21 positions, it offers ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Choose this black connector for efficient and high-performance PCB connections.