396-021-540-108

Heilind Number:EDA396-021-540-108
Manufacturer:EDAC
Manufacturer Number:396-021-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-540-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, meticulously crafted for seamless integration. Designed for optimal performance, this black connector boasts a 3 A amperage, ensuring reliable power delivery. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material guarantees efficient signal transmission. With 21 positions in a single row, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's toolkit.