396-021-540-112

Heilind Number:EDA396-021-540-112
Manufacturer:EDAC
Manufacturer Number:396-021-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-540-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration, it boasts a single row with 21 positions, ideal for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, it's a versatile and robust choice for various applications. Perfect for board-to-board connections, this connector offers a straight mount orientation, making it a must-have component in your electronic setups. Elevate your connectivity with this essential piece from our range of PCB connectors.