396-021-540-602

Heilind Number:EDA396-021-540-602
Manufacturer:EDAC
Manufacturer Number:396-021-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-540-602

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB assembly, this black connector boasts a single row configuration with 21 positions, ensuring reliable contact for all your components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding environments. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions today.