396-021-540-603

Heilind Number:EDA396-021-540-603
Manufacturer:EDAC
Manufacturer Number:396-021-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a single row layout and 21 positions, this connector offers precise and efficient board-to-board connection. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. Featuring a standard pitch of .125 inches and row spacing of .2 inches, it's easy to install and compatible with various PCB designs. Whether you require straight or right-angle mounting, our connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic systems with this essential component.