396-021-540-607

Heilind Number:EDA396-021-540-607
Manufacturer:EDAC
Manufacturer Number:396-021-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-540-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for reliable performance, it features a single row with 21 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures durability and secure transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.