396-021-540-608

Heilind Number:EDA396-021-540-608
Manufacturer:EDAC
Manufacturer Number:396-021-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-540-608

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector, a vital component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees longevity and reliability even in demanding environments. With a single row design and 21 positions, it offers ample space for a secure connection. The copper alloy contact material ensures efficient power delivery, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Trust in this connector's straight mount orientation for easy installation and dependable performance, meeting the highest standards for quality and functionality. Upgrade your connectivity solutions with this essential component.