396-021-540-612

Heilind Number:EDA396-021-540-612
Manufacturer:EDAC
Manufacturer Number:396-021-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust amperage of 3 A and features UL 94V-0 Thermoplastic Polyester housing material for added durability. With one row of 21 copper alloy contacts, it ensures efficient signal transmission. The .125-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial use. Upgrade your setup with this essential component for reliable board-to-board connections.