396-021-541-102

Heilind Number:EDA396-021-541-102
Manufacturer:EDAC
Manufacturer Number:396-021-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-541-102

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees optimal conductivity, while the 21 positions and .125-inch pitch provide ample room for secure connections. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Trust in our high-quality connector for seamless board-to-board connections.